
RF coaxial connector, male, straight orientation, featuring a 50 Ohm impedance and operating up to 4GHz. Constructed with a brass body plated in silver and a gold-plated brass center contact. Utilizes a PTFE dielectric for reliable performance across a -65°C to 165°C temperature range. Designed for free-hanging, cable mount applications with a crimp termination and a 500 mating cycle rating. Rated for 500V and is RoHS compliant.
TE Connectivity 2-331350-4 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.53mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Length | 30.18mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-331350-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
