
RF Coaxial Connector, Straight, Male, Cable Mount, 50 Ohm Impedance, operating from 0 Hz to 2.5 GHz with a maximum frequency of 4 GHz. Features brass body and contact material with silver plating, and gold-plated center contact. Dielectric is fluoropolymer/Teflon, with a voltage rating of 500V and 500 mating cycles. RoHS compliant, operating temperature range of -65°C to 85°C.
TE Connectivity 2-331350-5 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.5 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Silver |
| Polarity | Standard |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-331350-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.