
RF Coaxial Connector, BNC type, male, straight, cable mount, 50 Ohm impedance, operating up to 4GHz. Features brass body with silver plating and brass center contact with gold plating. Dielectric material is PTFE (Teflon) for reliable performance. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C. RoHS compliant and sealable.
TE Connectivity 2-331350-6 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-331350-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
