
RF coaxial connector, female, straight orientation, 50 Ohm impedance, operating up to 4 GHz. Features brass body with silver plating, copper center contact with gold plating, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates from -65°C to 165°C. Termination via crimp, suitable for free hanging or cable mounting.
TE Connectivity 2-331351-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | 600 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.48mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-331351-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
