RF coaxial connector, BNC series, male, straight, cable mount, free hanging. Features 50 Ohm impedance, operating frequency up to 4GHz, and a voltage rating of 500V. Constructed with a brass body plated in silver, copper contacts with gold plating, and a PTFE dielectric. Rated for operating temperatures from -65°C to 165°C. Supplied in cartons of 1000 units.
TE Connectivity 2-331351-4 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-331351-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.