
TE Connectivity 2-332095-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Inside Diameter | 510um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 126°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-332095-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.