Circular ring tongue terminal, designed for 8AWG wire, features a copper body and contact material with tin plating for enhanced conductivity and corrosion resistance. This non-insulated terminal offers a 4.37mm inside diameter and a 0.328-inch stud diameter, compatible with M8 studs. The component is supplied on tape and reel packaging for efficient automated assembly, with a total length of 29.67mm and a tongue thickness of 1.22mm. It is RoHS compliant and constructed from durable copper.
TE Connectivity 2-33462-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.09mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.37mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.168inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-33462-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.