
Non-insulated ring tongue terminal for 8AWG wire, featuring a copper body and contact material with tin plating. This free-hanging, crimp-style terminal offers a stud diameter of 0.39 inches and a length of 1.168 inches. Constructed from copper with tin plating, it measures 15.09mm in depth and width. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 2-33463-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.09mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.168inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Width | 15.09mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-33463-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
