
Non-insulated circular ring tongue terminal for 6AWG wire. Features a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting with a 6.35mm stud diameter, suitable for M6 studs. This terminal is RoHS compliant and supplied on tape and reel for efficient assembly.
TE Connectivity 2-33465-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.88mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 31.65mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-33465-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
