
Red, insulated, female PIDG terminal with a rectangular tongue, designed for 16-22AWG wire. Features copper contact material with tin plating, a nylon insulation material, and supports insulated wire. Rated for 300V AC/DC, this free-hanging terminal has a 0.138-inch stud diameter (M3.5) and a tongue thickness of 0.84mm. Packaged on tape and reel for automated assembly.
TE Connectivity 2-33476-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 21.48mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Rectangular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-33476-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.