
Ring tongue terminal for 14-16 AWG wire, featuring a copper contact material with tin plating. This free-hanging, tape-mounted terminal has a 4.82mm stud diameter and a 25.12mm length. It includes insulated wire support and a 5.84mm insulation diameter, with a tongue thickness of 1.27mm. RoHS compliant and ELV compliant, this component is supplied in tape and reel packaging.
TE Connectivity 2-33722-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.84mm |
| Lead Free | Not Applicable |
| Length | 25.12mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 1.27mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-33722-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.