20-position, 2-row straight female header for board-to-board connector systems. Features tin-plated bronze fork contacts with a 1.5A current rating and 0.122-inch post length. This shrouded header offers a 0.05-inch pitch, through-hole mounting, and a 100V DC voltage rating. Constructed with a red PBT insulation material, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 2-338068-0 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Contact Type | Forked |
| Current Rating | 1.5A |
| Depth | 5.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.16inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 30mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-338068-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.