
Surface mount shrouded header with 20 positions and 2 rows on a 1.27mm pitch. Features female socket contacts made of copper alloy with tin plating, rated for 1.4A contact current and 1.5A overall current. Insulation material is nylon in red, with a black housing, and a UL94 V-0 flammability rating. Operating temperature range is -30°C to 85°C with a maximum DC voltage rating of 100V. Includes mating connector lock and is supplied on tape and reel.
TE Connectivity 2-338069-0 technical specifications.
Download the complete datasheet for TE Connectivity 2-338069-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
