
20-position, 2-row shrouded header receptacle with 1.27mm pitch. Features tin-plated bronze fork-type contacts with a 1.5A current rating and 100V DC rated voltage. PBT insulation in red, with a UL94 V-0 flammability rating. Designed for side-entry, right-angle, through-hole mounting on PCBs up to 1.6mm thick. Includes mating alignment and locking features, operating between -40°C and 105°C. Packaged in tape and reel.
TE Connectivity 2-338070-0 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Contact Type | Forked |
| Depth | 3.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.23inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Length | 30mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-338070-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
