TE Connectivity 2-338211-2 technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-338211-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.