
Butt splice connector for 12-10 AWG wire, featuring a straight, female configuration. Constructed with a copper body and contacts, both plated with tin for enhanced conductivity and corrosion resistance. The insulated design utilizes yellow vinyl for clear identification and operates at a maximum of 600V. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 2-34072-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.16inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34072-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.