
Female ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This non-insulated, free-hanging component has a stud diameter of 0.119 inches (M2.5) and a length of 0.449 inches. Designed for crimp termination, it offers a 5.54mm depth and is RoHS and ELV compliant. Packaged in tape and reel for efficient handling.
TE Connectivity 2-34104-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34104-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.