Non-insulated female terminal, Solistrand series, designed for crimp termination. Features copper body and contact material, both with tin plating. Accommodates wire gauges from 22AWG to 16AWG, with a stud size of M4 and diameter of 4.34mm. This component is RoHS compliant and has a blue nylon insulation. Packaged in tape and reel, with a package quantity of 5000.
TE Connectivity 2-34108-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.574inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34108-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
