Ring tongue terminal for 16-22AWG wire, featuring a copper contact material with tin plating. This non-insulated, free-hanging terminal has a stud diameter of 0.138 inches (M3.5) and a length of 0.621 inches. Designed for circular termination, it is RoHS and ELV compliant. Packaged on tape and reel for efficient application.
TE Connectivity 2-34110-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.621inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34110-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.