
Female ring tongue terminal for 16-22 AWG wire. Features copper body and contact material with tin plating. Offers a 4.17mm stud diameter (M4) and a 15.77mm length. Non-insulated design with free-hanging mount. Packaged on tape and reel, 5000 units per package. RoHS and ELV compliant.
TE Connectivity 2-34111-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.621inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Width | 7.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34111-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
