
Female, non-insulated, straight orientation terminal for wire gauges 22-16 AWG. Features copper body with tin plating and copper alloy contacts also with tin plating. This free-hanging terminal has a 5mm stud diameter and a 7.92mm width and depth. Packaged on tape and reel, it is RoHS compliant and government qualified.
TE Connectivity 2-34112-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.621inch |
| Manufacturer Series | 34112 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Terminal Gender | Female |
| Termination | Crimp |
| Width | 7.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
