
Female, non-insulated, free-hanging terminal with a straight orientation. Features copper body and contact material, both with tin plating. Designed for 22-16 AWG wire, with a minimum gauge of 22AWG and a maximum of 16AWG. Stud diameter is 6.35mm (M6), and the terminal has a thickness of 0.84mm. Packaged in tape and reel, with a package quantity of 5000.
TE Connectivity 2-34113-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.856inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34113-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
