General purpose ring tongue terminal for 16-22 AWG wire. Features a copper contact material with tin plating for reliable conductivity. Designed for free-hanging mounting with a stud diameter of 0.312 inch (M8 stud size) and a length of 0.856 inch. This non-insulated terminal is supplied in tape and reel packaging for efficient assembly. Compliant with ELV and RoHS standards.
TE Connectivity 2-34114-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.856inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34114-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.