
Ring tongue terminal for 14-16 AWG wire, featuring a copper contact material with tin plating. This non-insulated terminal offers a 2.16mm inside diameter and a 2.84mm stud diameter, compatible with M2.5 studs. Measuring 0.48 inches in length with a 0.031-inch thickness, it is designed for free-hanging mounting and comes packaged on tape and reel. RoHS compliant and ELV compliant.
TE Connectivity 2-34119-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Inside Diameter | 2.16mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.48inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 840um |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.