
Female, non-insulated, straight terminal for 16-14 AWG wire. Features copper body and contact material with tin plating. Designed for crimp termination with a 5mm stud diameter. Measures 16.15mm length and 8.71mm depth. Packaged on tape and reel, 5000 units per package. RoHS and ELV compliant.
TE Connectivity 2-34123-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 16.15mm |
| Manufacturer Series | 34123 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34123-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.