
Female, non-insulated terminal for 16-14 AWG wire. Features copper body and contact with tin plating. This free-hanging component has a 6.35mm stud diameter (M6) and a 21.72mm length. RoHS and ELV compliant. Packaged on tape and reel.
TE Connectivity 2-34124-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 21.72mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34124-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.