
General purpose ring tongue terminal for 14-16 AWG wire. Features a copper contact with tin plating, offering a 25.27mm length and 0.375-inch stud diameter. This non-insulated, free-hanging terminal has a circular termination and a thickness of 0.031 inches. It is RoHS compliant and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 2-34126-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 25.27mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.375inch |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34126-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
