Insulated female circular terminal featuring a copper body and contact, both plated with tin. Designed for free-hanging mounting, this component supports insulated wire with a vinyl insulation material and a maximum insulation diameter of 0.14 inches. It accommodates wire gauges from 22 AWG to 16 AWG, with a maximum wire/cable diameter of 3.56mm. Rated for 600V AC and 600V DC, this terminal is RoHS compliant and packaged on tape and reel.
TE Connectivity 2-34146-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 20.55mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34146-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.