
Ring tongue terminal designed for 16-22AWG wire. Features a copper contact with tin plating (2.54um thickness) and a black PVC insulated housing. Offers insulated wire support, a 5mm stud diameter, and a 600V AC voltage rating. This free-hanging terminal has a 20.55mm length and is supplied in loose piece packaging.
TE Connectivity 2-34146-4 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 20.55mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34146-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
