
Ring tongue terminal featuring a copper contact material with tin plating for enhanced conductivity. Designed for 16-22 AWG wire gauges, this insulated terminal offers a 600V AC/DC voltage rating. Its vinyl insulation, in a red color, provides secure wire support with an insulation diameter of 0.2 inches. The terminal has a length of 22.99mm, a stud diameter of M4 (4.74mm), and a tongue thickness of 0.79mm. Packaged in tape and reel for efficient processing, this component is RoHS and ELV compliant.
TE Connectivity 2-34148-4 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.74mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 7.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34148-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.