
Ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating and a vinyl insulated, red housing. This female, straight-oriented terminal offers insulated wire support and a circular termination. Rated for 600V, it has a 4.82mm stud diameter (M5) and a 21.74mm length, supplied on tape and reel.
TE Connectivity 2-34149-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin, Matte |
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 21.74mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34149-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
