
Female, insulated, straight, free-hanging terminal for crimp termination. Features copper body and contact with tin plating, and a red vinyl insulation. Supports wire gauges from 22 to 16 AWG with a maximum insulation diameter of 0.14 inches. Rated for 600V AC/DC, with a stud size of M6 and a stud diameter of 0.265 inches. Compliant with RoHS and ELV standards.
TE Connectivity 2-34150-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.09inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 11.9mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.