Datasheets.com
Datasheets.com
Ring Terminal, 14-16AWG, Copper, Tin, Blue, 600V
TE Connectivity

2-34159-1

Ring Terminal, 14-16AWG, Copper, Tin, Blue, 600V

Female ring tongue terminal for 14-16 AWG wire, featuring a tin-plated copper body and contact for excellent conductivity. This insulated terminal, with a blue vinyl insulation, offers a straight orientation and a 600V AC voltage rating. Designed for free-hanging mounting, it has a 3.68mm stud diameter and a 22.12mm length, supplied in tape and reel packaging.

MountingFree Hanging
Quick Jump:

Technical Specifications

TE Connectivity 2-34159-1 technical specifications.

General

Body Material
Copper
Body Plating
Tin
Color
Blue
Contact Material
Copper, Copper Alloy
Contact Plating
Tin
Depth
8.71mm
ELV
Compliant
Gender
Female
Government Qualified
No
Heavy Duty
No
Insulated Wire Support
Yes
Insulation
Insulated
Insulation Diameter
0.193inch
Insulation Material
Vinyl
Lead Free
Not Applicable
Length
22.12mm
Manufacturer Series
34159
Material
Copper
Mount
Free Hanging
Number of Holes
1
Orientation
Straight
Package Quantity
5000
Packaging
Tape and Reel
Plating
Tin
Radiation Hardening
No
RoHS Compliant
Yes
Sealable
No (Without)
Series
Plasti-Grip
Stud Diameter
3.68mm
Stud Size
M3.5
Terminal Gender
Female
Termination
Circular
Tongue Thickness
0.79mm
Voltage Rating (AC)
600V
Width
8.71mm
Wire Gauge (Max)
14AWG
Wire Gauge (Min)
16AWG
Wire/Cable Diameter
0.193inch

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 2-34159-1 Datasheet

Download the complete datasheet for TE Connectivity 2-34159-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.