
Female, insulated, free-hanging terminal for wire gauges 16-14 AWG. Features a copper body with tin plating and a vinyl insulation in blue. Designed for crimp termination, it supports insulated wire and has a voltage rating of 600V AC. The terminal has a stud size of M5 and a depth of 8.71mm.
TE Connectivity 2-34161-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 197 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.71mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Length | 22.12mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34161-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.