Insulated circular terminal for wire gauges 12-10 AWG, featuring a copper body with tin plating and vinyl insulation. This free-hanging component offers a maximum operating temperature of 105°C and a voltage rating of 600V AC. Designed with insulated wire support, it has a stud diameter of 3.68mm (M3.5) and a tongue thickness of 0.042 inches. The terminal measures 7.14mm in depth and 6.35mm in insulation diameter, with a total length of 0.95 inches. It is RoHS compliant and ELV compliant.
TE Connectivity 2-34852-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.95inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34852-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.