
Female, insulated, straight terminal for 10-12 AWG wire. Features a copper body with tin plating and a vinyl insulation in yellow. Rated for 600V AC/DC, this free-hanging component utilizes a crimp termination and supports insulated wire. The terminal has a stud diameter of 4.34mm and a wire/cable diameter capacity of 6.35mm.
TE Connectivity 2-34853-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 9.52mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Manufacturer Series | 34853 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 1.02inch |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-34853-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.