
TE Connectivity 2-350087-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 12.7mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 19.1mm |
| Material | Nylon |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | AMP-TY |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-350087-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.