
TE Connectivity 2-350378-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Flammability Rating | UL94 V-0 |
| Length | 9.53mm |
| Material | PVC, Poly, Vinyl |
| Mount | Bushing |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Diameter | 5.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-350378-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
