TE Connectivity 2-350380-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | PVC, Poly, Vinyl |
| Mount | Socket |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Thickness | 9.53mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-350380-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.