Right-angle, 2-position power connector featuring male pin contacts with gold-plated bronze construction. This through-hole mounted component supports a 19A current rating and 600V AC maximum voltage. It offers a 6.35mm pitch and a 4.06mm contact post length, with a white housing and UL94 V-0 flammability rating.
TE Connectivity 2-350942-0 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 17.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 31.62mm |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-350942-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.