4-position, right-angle power header with a 6.35mm pitch. Features male pin contacts made of bronze with gold plating, rated for 19A and 600V AC. The white nylon housing provides UL94 V-0 flammability resistance and accommodates through-hole termination. Operates within a temperature range of -40°C to 105°C.
TE Connectivity 2-350944-0 technical specifications.
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 17.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.14mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 44.32mm |
| Mating Retention | Yes (With) |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1120 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-350944-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.