
Heavy-duty, insulated ring tongue terminal for 14-16 AWG wire, featuring a straight, female copper contact with tin plating. This component offers a 300V AC/DC voltage rating and a 6.35mm insulation diameter, with a 26.57mm overall length and 1.22mm tongue thickness. Designed for free-hanging mounting, it is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 2-35106-1 technical specifications.
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 26.57mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.