
Female, insulated ring terminal for wire gauges 12-10 AWG, featuring a straight, free-hanging orientation. Constructed from tin-plated copper with a yellow nylon insulation, it supports insulated wire and has a stud diameter of 0.265 inches (M6). This component offers a voltage rating of 300V AC/DC and is RoHS compliant, supplied in tape and reel packaging.
TE Connectivity 2-35110-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 13.49mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 33.83mm |
| Manufacturer Series | 35110 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.