PIDG spade tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulated barrel and a tin-plated copper contact. This free-hanging terminal offers a 300V AC voltage rating and a 6.35mm insulation diameter. The tin plating has a thickness of 2.54um, and the terminal is RoHS compliant. Supplied on tape and reel for efficient application.
TE Connectivity 2-35152-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.