
3-position, 1-port straight power connector with a 10.16mm pitch. Features male pin contacts made of copper alloy with gold and tin plating, offering 2um plating thickness. Designed for through-hole mounting with vertical PCB mounting orientation and a 2.4mm PCB thickness capability. Operates within a temperature range of -67°C to 221°C and supports a maximum AC voltage rating of 630V. Housing is black, UL94 V-0 flammability rated, and the connector is RoHS compliant.
TE Connectivity 2-353082-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 11.6mm |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Depth | 12.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 32mm |
| Housing Color | Black |
| Length | 1.51inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 10.16mm |
| Plating Thickness | 2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic 5200 |
| Tail Length | 3.8mm |
| Termination | Solder |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-353082-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.