22-position, 2-row wire-to-wire connector housing with IDC termination. Features a 2A contact current rating and accepts 24AWG wire with a 0.041-inch insulation diameter. Operating temperature range is -65°C to 105°C. Housing is white, UL94 V-0 flammability rated, and CSA approved.
TE Connectivity 2-353294-2 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.4mm |
| Housing Color | White |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 20.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Bag |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Shape | Rectangular |
| Termination | IDC |
| Width | 0.236inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-353294-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
