Ring tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulated barrel for secure wire termination. Constructed from copper with tin plating, this component offers a 300V AC voltage rating and a 35.96mm length. Designed for free-hanging mounting, it includes insulated wire support and a stud diameter of 0.328 inches (M8). Packaged on tape and reel for efficient assembly.
TE Connectivity 2-35346-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 7.62mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 35.96mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Resistance | -10R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35346-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.