
Heavy-duty, insulated ring tongue terminal designed for 14-16 AWG wire. Features a tin-plated copper contact for reliable conductivity and a vinyl insulation in black and yellow. This free-hanging terminal has a stud diameter of 0.265 inches (M6) and a voltage rating of 600V AC. The terminal is tape-mounted for efficient application and is RoHS compliant.
TE Connectivity 2-35349-1 technical specifications.
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.19inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35349-1 to view detailed technical specifications.
No datasheet is available for this part.
