
PIDG Ring Tongue Terminal, designed for 10-12 AWG wire, features a copper body with tin plating for enhanced conductivity and corrosion resistance. This female terminal offers a straight, insulated connection with a nylon insulation material and an insulated wire support. It has a 5mm stud diameter, 29.77mm length, and a 9.53mm width, with a 300V AC/DC voltage rating. Packaged in tape and reel for automated assembly, this component is RoHS and ELV compliant.
TE Connectivity 2-35364-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 7.62mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.17inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Resistance | -10R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 9.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35364-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
