
Ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This insulated terminal, with a red vinyl insulation, offers a 600V AC voltage rating and a maximum operating temperature of 135°C. Its circular termination has a stud diameter of 4.82mm and a tongue thickness of 0.79mm, with a total length of 20.55mm. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 2-35451-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 20.55mm |
| Material | Copper |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-35451-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.